
EM292904-UL | |
|---|---|
DigiKey Part Number | 283-EM292904-UL-ND |
Manufacturer | |
Manufacturer Product Number | EM292904-UL |
Description | TERM BLK 4P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel - Tri-Chromate Plated | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 1.69 Nm (15 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 Kč | 252,19 Kč |
| 10 | 179,05000 Kč | 1 790,50 Kč |
| 25 | 158,45080 Kč | 3 961,27 Kč |
| 50 | 145,99060 Kč | 7 299,53 Kč |
| 100 | 135,90540 Kč | 13 590,54 Kč |
| 300 | 123,95820 Kč | 37 187,46 Kč |
| 500 | 119,77134 Kč | 59 885,67 Kč |
| 1 000 | 115,18852 Kč | 115 188,52 Kč |
| Unit Price without VAT: | 252,19000 Kč |
|---|---|
| Unit Price with VAT: | 305,14990 Kč |


