


EKC14-50-3P | |
|---|---|
DigiKey Part Number | 283-EKC14-50-3P-ND |
Manufacturer | |
Manufacturer Product Number | EKC14-50-3P |
Description | FUSE EV 50A 1000VDC 3P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.589" Dia x 1.555" L (14.96mm x 39.50mm) | |
DC Cold Resistance | 0.0019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| 5 | 458,38600 Kč | 2 291,93 Kč |
| 10 | 422,90000 Kč | 4 229,00 Kč |
| 50 | 350,40620 Kč | 17 520,31 Kč |
| 240 | 291,08042 Kč | 69 859,30 Kč |
| 480 | 267,90517 Kč | 128 594,48 Kč |
| 720 | 255,12482 Kč | 183 689,87 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |





