Parametric Equivalent
Parametric Equivalent

EHCSA050M1211010T | |
|---|---|
DigiKey Part Number | 283-EHCSA050M1211010TTR-ND - Tape & Reel (TR) 283-EHCSA050M1211010TCT-ND - Cut Tape (CT) 283-EHCSA050M1211010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA050M1211010T |
Description | CAP HYBRID ALUM POLY 1010 50V 12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE500ARA121MJA0G | Chemi-Con | 0 | 565-HHXE500ARA121MJA0G-ND | 18,46088 Kč | Parametric Equivalent |
| HHXE500GRA121MJA0G | Chemi-Con | 0 | 565-HHXE500GRA121MJA0GCT-ND | 31,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 23,04500 Kč | 230,45 Kč |
| 50 | 17,84820 Kč | 892,41 Kč |
| 100 | 16,20260 Kč | 1 620,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,49476 Kč | 6 747,38 Kč |
| 1 000 | 12,59526 Kč | 12 595,26 Kč |
| 1 500 | 12,14151 Kč | 18 212,26 Kč |
| 2 500 | 11,63578 Kč | 29 089,45 Kč |
| 3 500 | 11,33854 Kč | 39 684,89 Kč |
| 5 000 | 11,05137 Kč | 55 256,85 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |



