HHXE500ARA121MJA0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 31,70000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 35,45000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 965
Unit Price: 36,08000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 000
Unit Price: 40,25000 Kč
Datasheet
Image for HHXE500ARA121MJA0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE500ARA121MJA0G

DigiKey Part Number
565-HHXE500ARA121MJA0G-ND
Manufacturer
Manufacturer Product Number
HHXE500ARA121MJA0G
Description
CAP ALUMHYB 120UF 20% 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C
EDA/CAD Models
HHXE500ARA121MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
120 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE500GRA121MJA0GChemi-Con0565-HHXE500GRA121MJA0GCT-ND31,70000 KčParametric Equivalent
EHCSA050M1211010TEaton - Electronics Division0283-EHCSA050M1211010TCT-ND35,45000 KčParametric Equivalent
GYC1H121MCQ1GSNichicon965493-GYC1H121CT-ND36,08000 KčParametric Equivalent
GYC1H121MCW1GSNichicon1 000493-GYC1H121MCW1GSCT-ND40,25000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50018,46088 Kč9 230,44 Kč
Manufacturers Standard Package
Unit Price without VAT:18,46088 Kč
Unit Price with VAT:22,33766 Kč