EHCSA050M1211010T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 18,46088 Kč

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 31,70000 Kč
Datasheet
New at DigiKey
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA050M1211010T

DigiKey Part Number
283-EHCSA050M1211010TTR-ND - Tape & Reel (TR)
283-EHCSA050M1211010TCT-ND - Cut Tape (CT)
283-EHCSA050M1211010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA050M1211010T
Description
CAP HYBRID ALUM POLY 1010 50V 12
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
120 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE500ARA121MJA0GChemi-Con0565-HHXE500ARA121MJA0G-ND18,46088 KčParametric Equivalent
HHXE500GRA121MJA0GChemi-Con0565-HHXE500GRA121MJA0GCT-ND31,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1023,04500 Kč230,45 Kč
5017,84820 Kč892,41 Kč
10016,20260 Kč1 620,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,49476 Kč6 747,38 Kč
1 00012,59526 Kč12 595,26 Kč
1 50012,14151 Kč18 212,26 Kč
2 50011,63578 Kč29 089,45 Kč
3 50011,33854 Kč39 684,89 Kč
5 00011,05137 Kč55 256,85 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč