EHBSA063M1511016T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1 219
Unit Price: 69,08000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 724
Unit Price: 58,37000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 095
Unit Price: 65,93000 Kč
Datasheet
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA063M1511016T

DigiKey Part Number
283-EHBSA063M1511016TTR-ND - Tape & Reel (TR)
283-EHBSA063M1511016TCT-ND - Cut Tape (CT)
283-EHBSA063M1511016TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA063M1511016T
Description
CAP ALUM HYBRID 1016 63V 150UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1033,74400 Kč337,44 Kč
5026,52040 Kč1 326,02 Kč
10024,24220 Kč2 424,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20022,55080 Kč4 510,16 Kč
40020,96020 Kč8 384,08 Kč
60020,15773 Kč12 094,64 Kč
1 00019,26294 Kč19 262,94 Kč
1 40018,73711 Kč26 231,95 Kč
2 00018,22900 Kč36 458,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč