
63PJV150M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-63PJV150M10X16.5TR-ND - Tape & Reel (TR) 1189-63PJV150M10X16.5CT-ND - Cut Tape (CT) 1189-63PJV150M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PJV150M10X16.5 |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZS1J151P | Panasonic Industry | 73 | P124105CT-ND | 57,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 45,94500 Kč | 459,45 Kč |
| 50 | 36,51800 Kč | 1 825,90 Kč |
| 100 | 33,54190 Kč | 3 354,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 31,06845 Kč | 6 213,69 Kč |
| 400 | 29,01260 Kč | 11 605,04 Kč |
| 600 | 27,97522 Kč | 16 785,13 Kč |
| 1 000 | 26,81892 Kč | 26 818,92 Kč |
| 1 400 | 26,13924 Kč | 36 594,94 Kč |
| 2 000 | 25,48261 Kč | 50 965,22 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |

