New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA050M2211016T

DigiKey Part Number
283-EHBSA050M2211016TTR-ND - Tape & Reel (TR)
283-EHBSA050M2211016TCT-ND - Cut Tape (CT)
283-EHBSA050M2211016TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA050M2211016T
Description
CAP ALUM HYBRID 1016 50V 220UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,52000 Kč42,52 Kč
1027,89100 Kč278,91 Kč
5021,78260 Kč1 089,13 Kč
10019,85440 Kč1 985,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20019,11970 Kč3 823,94 Kč
40017,72253 Kč7 089,01 Kč
60017,01717 Kč10 210,30 Kč
1 00016,23102 Kč16 231,02 Kč
1 40015,76886 Kč22 076,40 Kč
2 00015,32240 Kč30 644,80 Kč
2 40015,11022 Kč36 264,53 Kč
4 80014,39175 Kč69 080,40 Kč
5 00014,35353 Kč71 767,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,52000 Kč
Unit Price with VAT:51,44920 Kč