120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA035M1210608T

DigiKey Part Number
283-EHBSA035M1210608TTR-ND - Tape & Reel (TR)
283-EHBSA035M1210608TCT-ND - Cut Tape (CT)
283-EHBSA035M1210608TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA035M1210608T
Description
CAP ALUM HYBRID 0608 35V 120UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
120 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZKV121XUPPanasonic Industry929P124999CT-ND23,94000 KčParametric Equivalent
GYF1V121MCQ1GSNichicon1 240493-GYF1V121MCQ1GSCT-ND25,20000 KčParametric Equivalent
HHXJ350ARA121MF80GChemi-Con1 230565-HHXJ350ARA121MF80GCT-ND30,03000 KčParametric Equivalent
In-Stock: 5 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,56000 Kč155,60 Kč
5011,86800 Kč593,40 Kč
10010,69430 Kč1 069,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9008,51819 Kč7 666,37 Kč
1 8007,95369 Kč14 316,64 Kč
2 7007,66878 Kč20 705,71 Kč
4 5007,35131 Kč33 080,89 Kč
6 3007,16468 Kč45 137,48 Kč
9 0006,98445 Kč62 860,05 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč