
GYF1V121MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1V121MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1V121MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1V121MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V121MCQ1GS |
Description | CAP ALUMHYB 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 50 | 12,31320 Kč | 615,66 Kč |
| 100 | 11,10370 Kč | 1 110,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,46032 Kč | 7 614,29 Kč |
| 1 800 | 7,90003 Kč | 14 220,05 Kč |
| 2 700 | 7,61722 Kč | 20 566,49 Kč |
| 4 500 | 7,30208 Kč | 32 859,36 Kč |
| 6 300 | 7,11682 Kč | 44 835,97 Kč |
| 9 000 | 6,93788 Kč | 62 440,92 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

