0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Safety Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFX2S30K474B112LH

DigiKey Part Number
283-EFX2S30K474B112LH-ND
Manufacturer
Manufacturer Product Number
EFX2S30K474B112LH
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXH474K305E20Cornell Dubilier Knowles832338-MXH474K305E20-ND27,93000 KčSimilar
MXT474K305E20Cornell Dubilier Knowles3 128338-MXT474K305E20-ND20,16000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,17100 Kč111,71 Kč
508,60080 Kč430,04 Kč
1007,80920 Kč780,92 Kč
5276,43328 Kč3 390,34 Kč
1 0546,02468 Kč6 350,01 Kč
2 6355,59352 Kč14 738,93 Kč
5 2705,33365 Kč28 108,34 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč