
MXT474K305E20 | |
|---|---|
DigiKey Part Number | 338-MXT474K305E20-ND |
Manufacturer | |
Manufacturer Product Number | MXT474K305E20 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 288 | 8,03903 Kč | 2 315,24 Kč |
| 576 | 7,49694 Kč | 4 318,24 Kč |
| 1 152 | 7,05056 Kč | 8 122,25 Kč |
| 2 592 | 6,62749 Kč | 17 178,45 Kč |
| 5 184 | 6,33492 Kč | 32 840,23 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

