0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Safety Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFX2S30K334C022LH

DigiKey Part Number
283-EFX2S30K334C022LH-ND
Manufacturer
Manufacturer Product Number
EFX2S30K334C022LH
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.669" (17.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXH334K305G11Cornell Dubilier Knowles2 198338-MXH334K305G11-ND25,44000 KčSimilar
MXT334K305G11Cornell Dubilier Knowles2 750338-MXT334K305G11-ND18,56000 KčSimilar
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
109,13500 Kč91,35 Kč
506,96580 Kč348,29 Kč
1006,29420 Kč629,42 Kč
5285,13093 Kč2 709,13 Kč
1 0564,78650 Kč5 054,54 Kč
2 6404,42271 Kč11 675,95 Kč
5 2804,20345 Kč22 194,22 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč