
MXH334K305G11 | |
|---|---|
DigiKey Part Number | 338-MXH334K305G11-ND |
Manufacturer | |
Manufacturer Product Number | MXH334K305G11 |
Description | CAP FILM 0.33UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Voltage Rating - DC 630V | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 16,45500 Kč | 164,55 Kč |
| 50 | 12,93460 Kč | 646,73 Kč |
| 276 | 10,59775 Kč | 2 924,98 Kč |
| 552 | 9,92752 Kč | 5 479,99 Kč |
| 1 104 | 9,37572 Kč | 10 350,79 Kč |
| 2 760 | 8,79309 Kč | 24 268,93 Kč |
| 5 244 | 8,46557 Kč | 44 393,45 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

