
EFPLA1AJ104C042LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ104C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ104C042LH |
Description | CAP FILM 0.1UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RN31004030J | KEMET | 564 | 399-12765-ND | 44,94000 Kč | Parametric Equivalent |
| R76QN31004030J | KEMET | 1 734 | 399-12607-ND | 45,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 50 | 38,31720 Kč | 1 915,86 Kč |
| 372 | 32,27258 Kč | 12 005,40 Kč |
| 744 | 30,86000 Kč | 22 959,84 Kč |
| 1 116 | 30,15207 Kč | 33 649,71 Kč |
| 2 604 | 28,90870 Kč | 75 278,25 Kč |
| 5 208 | 28,08954 Kč | 146 290,32 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

