
R75RN31004030J | |
|---|---|
DigiKey Part Number | 399-12765-ND |
Manufacturer | |
Manufacturer Product Number | R75RN31004030J |
Description | CAP FILM 0.1UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RN31004030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 50 | 24,72720 Kč | 1 236,36 Kč |
| 300 | 20,74533 Kč | 6 223,60 Kč |
| 600 | 19,66883 Kč | 11 801,30 Kč |
| 1 200 | 18,78288 Kč | 22 539,46 Kč |
| 2 700 | 17,94279 Kč | 48 445,53 Kč |
| 5 100 | 17,40533 Kč | 88 767,18 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

