Parametric Equivalent

EFDKS60J106D102LH | |
|---|---|
DigiKey Part Number | 283-EFDKS60J106D102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60J106D102LH |
Description | CAP EFDKS 600VDC 10UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.213" (30.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 39,28947 Kč | 22 395,00 Kč |
| Unit Price without VAT: | 39,28947 Kč |
|---|---|
| Unit Price with VAT: | 47,54026 Kč |


