10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKS70J106D102LH

DigiKey Part Number
283-EFDKS70J106D102LH-ND
Manufacturer
Manufacturer Product Number
EFDKS70J106D102LH
Description
CAP EFDKS 700VDC 10UF J 2LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
10 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Height - Seated (Max)
1.213" (30.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
57039,28947 Kč22 395,00 Kč
Unit Price without VAT:39,28947 Kč
Unit Price with VAT:47,54026 Kč