Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




EFDKA45K226D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K226D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K226D132LH |
Description | CAP FILM 22UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 112,73800 Kč | 1 127,38 Kč |
| 50 | 96,95620 Kč | 4 847,81 Kč |
| 140 | 90,02293 Kč | 12 603,21 Kč |
| 560 | 83,35380 Kč | 46 678,13 Kč |
| 1 120 | 80,87323 Kč | 90 578,02 Kč |
| 2 520 | 78,51994 Kč | 197 870,25 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |




