



EFDKA55K226D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA55K226D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA55K226D132LH |
Description | CAP FILM 22UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 550V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 118,61800 Kč | 1 186,18 Kč |
| 50 | 102,22660 Kč | 5 111,33 Kč |
| 140 | 95,02643 Kč | 13 303,70 Kč |
| 560 | 88,09823 Kč | 49 335,01 Kč |
| 1 120 | 85,52111 Kč | 95 783,64 Kč |
| 2 520 | 83,07709 Kč | 209 354,27 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |

