


ECMS1V0905-222-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0905-222-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-222-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-222-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-222-R |
Description | CMC 3A 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 3A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 25 | 13,25320 Kč | 331,33 Kč |
| 50 | 12,49520 Kč | 624,76 Kč |
| 100 | 11,77960 Kč | 1 177,96 Kč |
| 250 | 10,89716 Kč | 2 724,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,94961 Kč | 7 664,73 Kč |
| 1 400 | 10,32503 Kč | 14 455,04 Kč |
| 2 100 | 9,97670 Kč | 20 951,07 Kč |
| 3 500 | 9,55502 Kč | 33 442,57 Kč |
| 4 900 | 9,28726 Kč | 45 507,57 Kč |
| 7 000 | 9,01187 Kč | 63 083,09 Kč |
| 17 500 | 8,39368 Kč | 146 889,40 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |




