
E9X480107X01 | |
|---|---|
DigiKey Part Number | 283-E9X480107X01TR-ND - Tape & Reel (TR) 283-E9X480107X01CT-ND - Cut Tape (CT) 283-E9X480107X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X480107X01 |
Description | CRYSTAL 2016 48MHZ 10PF 15PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,35400 Kč | 33,54 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 50 | 3,03700 Kč | 151,85 Kč |
| 100 | 2,91000 Kč | 291,00 Kč |
| 250 | 2,75288 Kč | 688,22 Kč |
| 500 | 2,63874 Kč | 1 319,37 Kč |
| 1 000 | 2,52960 Kč | 2 529,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97647 Kč | 8 929,41 Kč |
| 6 000 | 2,85336 Kč | 17 120,16 Kč |
| 9 000 | 2,78370 Kč | 25 053,30 Kč |
| 15 000 | 2,69839 Kč | 40 475,85 Kč |
| 21 000 | 2,64363 Kč | 55 516,23 Kč |
| 30 000 | 2,58683 Kč | 77 604,90 Kč |
| 36 000 | 2,55827 Kč | 92 097,72 Kč |
| 72 000 | 2,45258 Kč | 176 585,76 Kč |
| 75 000 | 2,44648 Kč | 183 486,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





