
E3K327121408 | |
|---|---|
DigiKey Part Number | 283-E3K327121408TR-ND - Tape & Reel (TR) 283-E3K327121408CT-ND - Cut Tape (CT) 283-E3K327121408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327121408 |
Description | CRYSTAL 32.768KHZ 12.5PF 10PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.87158 | Geyer Electronic America, Inc. | 5 629 | 4983-12.87158CT-ND | 13,86000 Kč | Parametric Equivalent |
| 9HT10-32.768KEZF-T | TXC CORPORATION | 26 123 | 887-1507-1-ND | 16,38000 Kč | Parametric Equivalent |
| SXTF321532768A10F | Shenzhen SCTF Electronics | 72 000 | 5852-SXTF321532768A10FTR-ND | 24,35800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 50 | 6,55560 Kč | 327,78 Kč |
| 100 | 6,28470 Kč | 628,47 Kč |
| 250 | 5,94244 Kč | 1 485,61 Kč |
| 500 | 5,69634 Kč | 2 848,17 Kč |
| 1 000 | 5,46074 Kč | 5 460,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56818 Kč | 16 704,54 Kč |
| 6 000 | 5,33794 Kč | 32 027,64 Kč |
| 9 000 | 5,20774 Kč | 46 869,66 Kč |
| 15 000 | 5,04828 Kč | 75 724,20 Kč |
| 21 000 | 4,94595 Kč | 103 864,95 Kč |
| 30 000 | 4,83980 Kč | 145 194,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

