
SXTF321532768A10F | |
|---|---|
DigiKey Part Number | 5852-SXTF321532768A10FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF321532768A10F |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Tape & Reel (TR): | 320000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,35800 Kč | 243,58 Kč |
| 100 | 5,24950 Kč | 524,95 Kč |
| 500 | 3,35968 Kč | 1 679,84 Kč |
| 1 000 | 2,93972 Kč | 2 939,72 Kč |
| 3 000 | 2,51976 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 24,35800 Kč |
|---|---|
| Unit Price with VAT: | 29,47318 Kč |

