DR124-390-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 314
Unit Price: 24,78000 Kč
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 13,92294 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 15,49876 Kč
Datasheet
39 µH Shielded Drum Core, Wirewound Inductor 2.3 A 132mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR124-390-R

DigiKey Part Number
283-DR124-390-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DR124-390-R
Description
FIXED IND 39UH 2.3A 132 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 2.3 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR124-390-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.85A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75020,72363 Kč15 542,72 Kč
Manufacturers Standard Package
Unit Price without VAT:20,72363 Kč
Unit Price with VAT:25,07559 Kč