39 µH Shielded Drum Core, Wirewound Inductor 2.15 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-390M

DigiKey Part Number
118-SRR1240-390MTR-ND - Tape & Reel (TR)
118-SRR1240-390MCT-ND - Cut Tape (CT)
118-SRR1240-390MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-390M
Description
FIXED IND 39UH 2.15A 120 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 2.15 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-390M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
14 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,38900 Kč203,89 Kč
10016,76480 Kč1 676,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,05396 Kč11 243,17 Kč
1 60013,25315 Kč21 205,04 Kč
2 40012,80659 Kč30 735,82 Kč
4 00012,26583 Kč49 063,32 Kč
5 60011,92255 Kč66 766,28 Kč
8 00011,56950 Kč92 556,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč