


CMS2-5-R | |
|---|---|
DigiKey Part Number | 283-4436-2-ND - Tape & Reel (TR) 283-4436-1-ND - Cut Tape (CT) 283-4436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-5-R |
Description | CMC 160UH 2.3A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.3A DCR 29mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 160 µH @ 100 kHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 29mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 60,11900 Kč | 601,19 Kč |
| 25 | 55,62240 Kč | 1 390,56 Kč |
| 50 | 52,44400 Kč | 2 622,20 Kč |
| 100 | 49,44860 Kč | 4 944,86 Kč |
| 250 | 48,20196 Kč | 12 050,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 43,54298 Kč | 34 834,38 Kč |
| 1 600 | 41,06987 Kč | 65 711,79 Kč |
| 2 400 | 39,69118 Kč | 95 258,83 Kč |
| 4 000 | 39,38087 Kč | 157 523,48 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |




