62 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.9A DCR 35mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS1-9-R

DigiKey Part Number
283-CMS1-9-RTR-ND - Tape & Reel (TR)
283-CMS1-9-RCT-ND - Cut Tape (CT)
283-CMS1-9-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS1-9-R
Description
CMC 62UH 1.9A 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
62 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.9A DCR 35mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS1-9-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
62 µH @ 100 kHz
Current Rating (Max)
1.9A
DC Resistance (DCR) (Max)
35mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1047,20400 Kč472,04 Kč
2543,66760 Kč1 091,69 Kč
5041,17280 Kč2 058,64 Kč
10038,82110 Kč3 882,11 Kč
25035,92084 Kč8 980,21 Kč
50035,66090 Kč17 830,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,67704 Kč69 354,08 Kč
4 00033,33433 Kč133 337,32 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč