



CC12H3A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H3A-TR-ND - Tape & Reel (TR) 283-CC12H3A-TRCT-ND - Cut Tape (CT) 283-CC12H3A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H3A-TR |
Description | FUSE BOARD MOUNT 3A 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H3A-TR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.2 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.045 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 25,95400 Kč | 129,77 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 50 | 19,87260 Kč | 993,63 Kč |
| 100 | 18,33550 Kč | 1 833,55 Kč |
| 250 | 16,47924 Kč | 4 119,81 Kč |
| 500 | 15,19500 Kč | 7 597,50 Kč |
| 1 000 | 14,00525 Kč | 14 005,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,29433 Kč | 36 882,99 Kč |
| 6 000 | 11,31470 Kč | 67 888,20 Kč |
| 9 000 | 10,77435 Kč | 96 969,15 Kč |
| 15 000 | 10,66515 Kč | 159 977,25 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




