



CC06H1A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H1A-TR-ND - Tape & Reel (TR) 283-CC06H1A-TRCT-ND - Cut Tape (CT) 283-CC06H1A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H1A-TR |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 25,70200 Kč | 128,51 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 50 | 19,67940 Kč | 983,97 Kč |
| 100 | 18,15910 Kč | 1 815,91 Kč |
| 250 | 16,31880 Kč | 4 079,70 Kč |
| 500 | 15,04758 Kč | 7 523,79 Kč |
| 1 000 | 13,86960 Kč | 13 869,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,30277 Kč | 61 513,85 Kč |
| 10 000 | 11,41766 Kč | 114 176,60 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



