Parametric Equivalent
Similar
Similar




CC06FA1.5A-TR | |
|---|---|
DigiKey Part Number | 283-CC06FA1.5A-TR-ND - Tape & Reel (TR) 283-CC06FA1.5A-TRCT-ND - Cut Tape (CT) 283-CC06FA1.5A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA1.5A-TR |
Description | FUSE BOARD MOUNT 1.5A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0319 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.086 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 5 | 5,90800 Kč | 29,54 Kč |
| 10 | 5,45100 Kč | 54,51 Kč |
| 50 | 4,51500 Kč | 225,75 Kč |
| 100 | 4,16540 Kč | 416,54 Kč |
| 250 | 3,74424 Kč | 936,06 Kč |
| 500 | 3,45422 Kč | 1 727,11 Kč |
| 1 000 | 3,18602 Kč | 3 186,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,76849 Kč | 13 842,45 Kč |
| 10 000 | 2,54963 Kč | 25 496,30 Kč |
| 15 000 | 2,42898 Kč | 36 434,70 Kč |
| 25 000 | 2,28424 Kč | 57 106,00 Kč |
| 35 000 | 2,20804 Kč | 77 281,40 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |




