



TR-0603HV1-5-R | |
|---|---|
DigiKey Part Number | 283-TR-0603HV1-5-RTR-ND - Tape & Reel (TR) 283-TR-0603HV1-5-RCT-ND - Cut Tape (CT) 283-TR-0603HV1-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-0603HV1-5-R |
Description | FUSE BOARD MOUNT 1.5A 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0319 | |
Approval Agency | CQC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.086 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 5 | 5,74200 Kč | 28,71 Kč |
| 10 | 5,30600 Kč | 53,06 Kč |
| 50 | 4,39840 Kč | 219,92 Kč |
| 100 | 4,05720 Kč | 405,72 Kč |
| 250 | 3,64772 Kč | 911,93 Kč |
| 500 | 3,36558 Kč | 1 682,79 Kč |
| 1 000 | 3,10405 Kč | 3 104,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69737 Kč | 13 486,85 Kč |
| 10 000 | 2,48415 Kč | 24 841,50 Kč |
| 15 000 | 2,36664 Kč | 35 499,60 Kč |
| 25 000 | 2,22566 Kč | 55 641,50 Kč |
| 35 000 | 2,14562 Kč | 75 096,70 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

