3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CB61F3A-TR1

DigiKey Part Number
283-4106-2-ND - Tape & Reel (TR)
283-4106-1-ND - Cut Tape (CT)
283-4106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F3A-TR1
Description
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Part Status
Active
Melting I²t
2.08
Mounting Type
Surface Mount
Approval Agency
CQC, cULus
Fuse Type
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
Current Rating (Amps)
DC Cold Resistance
0.025 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0476003.MRLittelfuse Inc.628F6632CT-ND52,29000 KčDirect
0476003.MRSNLittelfuse Inc.92F6633CT-ND52,29000 KčDirect
In-Stock: 2 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
527,55000 Kč137,75 Kč
1025,40800 Kč254,08 Kč
5021,08200 Kč1 054,10 Kč
10019,45250 Kč1 945,25 Kč
25017,48124 Kč4 370,31 Kč
50016,11890 Kč8 059,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,85629 Kč14 856,29 Kč
2 00013,68566 Kč27 371,32 Kč
3 00013,04060 Kč39 121,80 Kč
5 00012,26691 Kč61 334,55 Kč
7 00011,77988 Kč82 459,16 Kč
10 00011,38092 Kč113 809,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč