


C310T-SC-2-R-TR1 | |
|---|---|
DigiKey Part Number | 283-4687-2-ND - Tape & Reel (TR) 283-4687-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-2-R-TR1 |
Description | FUSE CERAMIC 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 12.0 |
Part Status Active | Approval Agency CQC, cURus, KC, TUV, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 26.5 mOhms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 5 | 5,42200 Kč | 27,11 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 50 | 4,13780 Kč | 206,89 Kč |
| 100 | 3,82070 Kč | 382,07 Kč |
| 250 | 3,43448 Kč | 858,62 Kč |
| 500 | 3,16836 Kč | 1 584,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,78699 Kč | 4 180,48 Kč |
| 3 000 | 2,56919 Kč | 7 707,57 Kč |
| 4 500 | 2,44922 Kč | 11 021,49 Kč |
| 7 500 | 2,30545 Kč | 17 290,88 Kč |
| 10 500 | 2,21499 Kč | 23 257,39 Kč |
| 15 000 | 2,12263 Kč | 31 839,45 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |







