



C308F50MA-TR1 | |
|---|---|
DigiKey Part Number | 283-5176-2-ND - Tape & Reel (TR) 283-5176-1-ND - Cut Tape (CT) 283-5176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F50MA-TR1 |
Description | FUSE CERAMIC 50MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 1.0E-4 | |
DC Cold Resistance | 9.4 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,20000 Kč | 116,20 Kč |
| 5 | 96,41000 Kč | 482,05 Kč |
| 10 | 88,95700 Kč | 889,57 Kč |
| 50 | 73,78020 Kč | 3 689,01 Kč |
| 100 | 68,04620 Kč | 6 804,62 Kč |
| 250 | 61,11236 Kč | 15 278,09 Kč |
| 500 | 56,31086 Kč | 28 155,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,85731 Kč | 51 857,31 Kč |
| 2 000 | 47,72404 Kč | 95 448,08 Kč |
| 3 000 | 45,44421 Kč | 136 332,63 Kč |
| Unit Price without VAT: | 116,20000 Kč |
|---|---|
| Unit Price with VAT: | 140,60200 Kč |






