
0259.125M | |
|---|---|
DigiKey Part Number | F1312-ND |
Manufacturer | |
Manufacturer Product Number | 0259.125M |
Description | FUSE BRD MNT 125MA 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 125mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 0.0012 | |
DC Cold Resistance | 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 5 | 132,66600 Kč | 663,33 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 50 | 101,50440 Kč | 5 075,22 Kč |
| 100 | 93,60070 Kč | 9 360,07 Kč |
| 250 | 84,03400 Kč | 21 008,50 Kč |
| 500 | 77,40702 Kč | 38 703,51 Kč |
| 1 000 | 75,90777 Kč | 75 907,77 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |



