C308F200MA-TR1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 480
Unit Price: 159,14000 Kč
Datasheet
C308F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C308F SERIES
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

C308F200MA-TR1

DigiKey Part Number
283-5174-2-ND - Tape & Reel (TR)
283-5174-1-ND - Cut Tape (CT)
283-5174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C308F200MA-TR1
Description
FUSE CERAMIC 200MA 250VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
200mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.120" Dia x 0.343" L (3.05mm x 8.70mm)
Melting I²t
0.00237
DC Cold Resistance
1.01 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,72000 Kč110,72 Kč
591,82000 Kč459,10 Kč
1084,72600 Kč847,26 Kč
5070,26500 Kč3 513,25 Kč
10064,80660 Kč6 480,66 Kč
25058,20240 Kč14 550,60 Kč
50055,20194 Kč27 600,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,85731 Kč51 857,31 Kč
2 00047,72404 Kč95 448,08 Kč
3 00045,44421 Kč136 332,63 Kč
Manufacturers Standard Package
Unit Price without VAT:110,72000 Kč
Unit Price with VAT:133,97120 Kč