
0AMA-0200-TD | |
|---|---|
DigiKey Part Number | 5923-0AMA-0200-TDTR-ND - Tape & Reel (TR) 5923-0AMA-0200-TDCT-ND - Cut Tape (CT) 5923-0AMA-0200-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0AMA-0200-TD |
Description | FUSE HAZARD LOCATION 250V 200MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Bel Fuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 200mA | Size / Dimension 0.118" Dia x 0.343" L (3.00mm x 8.70mm) |
Voltage Rating - AC 250 VAC | Melting I²t 0.00237 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 1.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 5 | 152,95000 Kč | 764,75 Kč |
| 10 | 141,14900 Kč | 1 411,49 Kč |
| 50 | 117,04280 Kč | 5 852,14 Kč |
| 100 | 107,92970 Kč | 10 792,97 Kč |
| 250 | 96,89988 Kč | 24 224,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,25914 Kč | 44 629,57 Kč |
| 1 000 | 82,16958 Kč | 82 169,58 Kč |
| 1 500 | 78,26025 Kč | 117 390,38 Kč |
| 2 500 | 74,93666 Kč | 187 341,65 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |

