
BK2-HTJ-608I | |
|---|---|
DigiKey Part Number | 283-BK2-HTJ-608I-ND |
Manufacturer | |
Manufacturer Product Number | BK2-HTJ-608I |
Description | FUSE HOLDER 5MM 15A SLDR TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 5 | 91,34200 Kč | 456,71 Kč |
| 10 | 84,28600 Kč | 842,86 Kč |
| 50 | 69,91920 Kč | 3 495,96 Kč |
| 100 | 64,48490 Kč | 6 448,49 Kč |
| 250 | 57,91584 Kč | 14 478,96 Kč |
| 500 | 53,36768 Kč | 26 683,84 Kč |
| 2 000 | 45,23347 Kč | 90 466,94 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |





