S506-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S506-R Series

BK1/S506-50-R

DigiKey Part Number
283-BK1/S506-50-R-ND
Manufacturer
Manufacturer Product Number
BK1/S506-50-R
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0095
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
9.24 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,20000 Kč55,20 Kč
545,78400 Kč228,92 Kč
1042,24300 Kč422,43 Kč
5035,05280 Kč1 752,64 Kč
10032,33860 Kč3 233,86 Kč
25029,05452 Kč7 263,63 Kč
50026,78364 Kč13 391,82 Kč
1 00024,67772 Kč24 677,72 Kč
5 00020,35658 Kč101 782,90 Kč
Manufacturers Standard Package
Unit Price without VAT:55,20000 Kč
Unit Price with VAT:66,79200 Kč