S506-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S506-R Series

BK/S506-50-R

DigiKey Part Number
283-3405-ND
Manufacturer
Manufacturer Product Number
BK/S506-50-R
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0095
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
9.24 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,24000 Kč56,24 Kč
546,66000 Kč233,30 Kč
1043,05600 Kč430,56 Kč
5035,71920 Kč1 785,96 Kč
10032,95100 Kč3 295,10 Kč
30028,98077 Kč8 694,23 Kč
50027,29188 Kč13 645,94 Kč
1 00025,14598 Kč25 145,98 Kč
5 00020,74185 Kč103 709,25 Kč
Manufacturers Standard Package
Unit Price without VAT:56,24000 Kč
Unit Price with VAT:68,05040 Kč