5 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1-S505H-5-R

DigiKey Part Number
283-3541-ND
Manufacturer
Manufacturer Product Number
BK1-S505H-5-R
Description
FUSE CERM 5A 600VAC 400VDC 5X20
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
71.3
Mounting Type
Requires Holder
Approval Agency
CCC, cULus, PSE/JET, TUV
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Voltage Rating - AC
600 V
DC Cold Resistance
0.015 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
537,25000 Kč186,25 Kč
1034,35300 Kč343,53 Kč
5028,50260 Kč1 425,13 Kč
10026,29580 Kč2 629,58 Kč
25023,62780 Kč5 906,95 Kč
50021,78332 Kč10 891,66 Kč
1 00020,07367 Kč20 073,67 Kč
5 00016,56549 Kč82 827,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč