
BK1-S505H-20-R | |
---|---|
DigiKey Part Number | 283-BK1-S505H-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-20-R |
Description | FUSE CERAMIC 20A 500VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 1500.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.00325 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,99000 Kč | 54,99 Kč |
5 | 45,53400 Kč | 227,67 Kč |
10 | 41,99300 Kč | 419,93 Kč |
50 | 34,84440 Kč | 1 742,22 Kč |
100 | 32,14490 Kč | 3 214,49 Kč |
250 | 28,88204 Kč | 7 220,51 Kč |
500 | 26,62448 Kč | 13 312,24 Kč |
1 000 | 24,53149 Kč | 24 531,49 Kč |
5 000 | 20,23589 Kč | 101 179,45 Kč |
Unit Price without VAT: | 54,99000 Kč |
---|---|
Unit Price with VAT: | 66,53790 Kč |