


BK1/GMD-1.25-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 16.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1995 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02391.25MXEP | Littelfuse Inc. | 1 906 | 02391.25MXEP-ND | 52,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 27,55000 Kč | 137,75 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 50 | 21,08200 Kč | 1 054,10 Kč |
| 100 | 19,44830 Kč | 1 944,83 Kč |
| 250 | 17,47872 Kč | 4 369,68 Kč |
| 500 | 16,11638 Kč | 8 058,19 Kč |
| 1 000 | 14,85420 Kč | 14 854,20 Kč |
| 5 000 | 12,26510 Kč | 61 325,50 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

