
02391.25MXEP | |
|---|---|
DigiKey Part Number | 02391.25MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 02391.25MXEP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 19.525 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.198 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 43,38200 Kč | 216,91 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 50 | 33,22300 Kč | 1 661,15 Kč |
| 100 | 30,64870 Kč | 3 064,87 Kč |
| 250 | 27,53592 Kč | 6 883,98 Kč |
| 500 | 25,38238 Kč | 12 691,19 Kč |
| 1 000 | 23,38547 Kč | 23 385,47 Kč |
| 5 000 | 22,22899 Kč | 111 144,95 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

