200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/GMA-200-R

DigiKey Part Number
283-3261-ND
Manufacturer
Manufacturer Product Number
BK1/GMA-200-R
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bag
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.001
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0235.200MXPLittelfuse Inc.5570235.200MXP-ND29,41000 KčDirect
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
524,77600 Kč123,88 Kč
1022,85800 Kč228,58 Kč
5018,97020 Kč948,51 Kč
10017,50400 Kč1 750,40 Kč
25015,73088 Kč3 932,72 Kč
50014,50584 Kč7 252,92 Kč
1 00013,37025 Kč13 370,25 Kč
5 00011,04174 Kč55 208,70 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč