


0235.200MXP | |
|---|---|
DigiKey Part Number | 0235.200MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0235.200MXP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00867 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.15 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 5 | 24,40000 Kč | 122,00 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 50 | 18,69480 Kč | 934,74 Kč |
| 100 | 17,24540 Kč | 1 724,54 Kč |
| 250 | 15,49896 Kč | 3 874,74 Kč |
| 500 | 14,29060 Kč | 7 145,30 Kč |
| 1 000 | 13,17108 Kč | 13 171,08 Kč |
| 5 000 | 11,81985 Kč | 59 099,25 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |












