1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/GMA-1.5-R

DigiKey Part Number
283-3267-ND
Manufacturer
Manufacturer Product Number
BK1/GMA-1.5-R
Description
FUSE GLASS 1.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bag
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
1.6
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.09 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GGM1-1/2Mersen USA Newburyport-MA L.L.C.42378-GGM1-1/2-ND63,41000 KčSimilar
In-Stock: 2 869
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
513,39600 Kč66,98 Kč
1012,34700 Kč123,47 Kč
5010,23860 Kč511,93 Kč
1009,44700 Kč944,70 Kč
2508,49244 Kč2 123,11 Kč
5007,83268 Kč3 916,34 Kč
1 0007,22205 Kč7 222,05 Kč
5 0005,97040 Kč29 852,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč