


BK/S506-8-R | |
|---|---|
DigiKey Part Number | 283-3085-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 80A |
Part Status Active | Melting I²t 255.8 |
Mounting Type Requires Holder | Approval Agency BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3126 | SCHURTER Inc. | 3 661 | 486-1225-ND | 16,80000 Kč | Direct |
| 0218008.MXP | Littelfuse Inc. | 510 | F4643-ND | 49,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 5 | 43,67600 Kč | 218,38 Kč |
| 10 | 40,29500 Kč | 402,95 Kč |
| 50 | 33,43720 Kč | 1 671,86 Kč |
| 100 | 30,84820 Kč | 3 084,82 Kč |
| 300 | 27,13080 Kč | 8 139,24 Kč |
| 500 | 25,55078 Kč | 12 775,39 Kč |
| 1 000 | 23,54317 Kč | 23 543,17 Kč |
| 5 000 | 19,42256 Kč | 97 112,80 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |







