


BK/S506-630-R | |
|---|---|
DigiKey Part Number | 283-2707-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.33 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.186 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3115 | SCHURTER Inc. | 3 463 | 486-1336-ND | 13,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 22,17400 Kč | 110,87 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 50 | 16,96220 Kč | 848,11 Kč |
| 100 | 15,64980 Kč | 1 564,98 Kč |
| 300 | 13,76980 Kč | 4 130,94 Kč |
| 500 | 12,97130 Kč | 6 485,65 Kč |
| 1 000 | 11,95668 Kč | 11 956,68 Kč |
| 5 000 | 9,87641 Kč | 49 382,05 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |












